Siemens 6SL3211-0AB22-2AA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 27.2A |
| Height | 181mm |
| Length | 181mm |
| Load Current | 27.2A |
| Max Operating Temperature | 50°C |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | DIN Rail |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Overall Depth | 152mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SINAMICS G110 |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3211-0AB22-2AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.