Siemens 6SL32110AB125UA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 4.5A |
| Length | 150mm |
| Load Current | 4.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 240V |
| Min Output Voltage | 200V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Mount | DIN Rail |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Overall Depth | 116mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | SINAMICS G110 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL32110AB125UA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
