Siemens 6SL32110AB211UA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 14.7A |
| Length | 160mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 142mm |
| Ratings | IP20 |
| Series | SINAMICS G110 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL32110AB211UA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.