
Siemens 6SL3224-0BE15-5UA0 technical specifications.
| Package/Case | Module |
| Current Rating | 1.7A |
| Length | 173mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 210mm |
| Ratings | IP20 |
| Series | SINAMICS G120 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3224-0BE15-5UA0 to view detailed technical specifications.
No datasheet is available for this part.
