Siemens 6SL32240BE240UA0 technical specifications.
| Package/Case | Module |
| Current Rating | 10.2A |
| Length | 270mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 230mm |
| Ratings | IP20 |
| Series | SINAMICS G120 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL32240BE240UA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
