Siemens 6SL32240BE275UA0 technical specifications.
| Current Rating | 25A |
| Length | 334mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 250mm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL32240BE275UA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.