
Siemens 6SL3255-0VA00-4BA0 technical specifications.
| Depth | 31.5mm |
| Length | 91mm |
| Mount | Panel |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3255-0VA00-4BA0 to view detailed technical specifications.
No datasheet is available for this part.