
Siemens Basic Operator Panel For Use With SINAMICS V20
Siemens 6SL32550VA002AA0 technical specifications.
| Depth | 21.9mm |
| Length | 89.9mm |
| Mount | Panel |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL32550VA002AA0 to view detailed technical specifications.
No datasheet is available for this part.