Siemens 6XV18300EH10 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 8mm |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6XV18300EH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
