Siemens 6XV18782A technical specifications.
| Material | PVC |
| Mount | Cable |
| Weight | 78kg |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6XV18782A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
