Siemens 7LF4531-0 technical specifications.
| Depth | 70mm |
| Height | 83mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 7LF4531-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.