Siemens 7MF1564-3BD00-1AA1 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 36V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 7MF1564-3BD00-1AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
