Siemens 7ML54302BA10 technical specifications.
| Body Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| RoHS | Compliant |
Download the complete datasheet for Siemens 7ML54302BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.