Siemens 7NG3211-1NN00 technical specifications.
| Depth | 26.3mm |
| Diameter | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 35V |
| Series | SITRANS TH200 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 7NG3211-1NN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
