Siemens 7NG32110AN00 technical specifications.
| Package/Case | 100 |
| Depth | 20.8mm |
| Diameter | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Primary Type | TEMPERATURE SENSOR |
| RoHS | Compliant |
Download the complete datasheet for Siemens 7NG32110AN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
