
Siemens 7NG32420AA00 technical specifications.
| Depth | 26.6mm |
| Max Operating Temperature | 1820°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 7NG32420AA00 to view detailed technical specifications.
No datasheet is available for this part.
