Siemens 7PV1518-1AW30 technical specifications.
| Package/Case | 100 |
| Depth | 66.7mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 7PV1518-1AW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.