Siemens 8PV5051-1BA20 technical specifications.
| Control Voltage | 230V |
| Current Rating | 32A |
| Length | 300mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 400V |
| Overall Depth | 145mm |
| Ratings | IP54 |
| Series | 8PV50 |
| Supply Current | 32A |
| Voltage Rating | 400V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 8PV5051-1BA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.