The BPW34F is a reverse diode with a maximum power dissipation of 150mW and an operating temperature range of -40°C to 100°C. It has a height of 2.2mm, length of 4.5mm, and width of 4mm. The diode is mounted through a hole and is not RoHS compliant.
Siemens BPW34F technical specifications.
| Height | 2.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Polarity | Reverse |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens BPW34F to view detailed technical specifications.
No datasheet is available for this part.