Siemens HB3B035 technical specifications.
| Current Rating | 35A |
| Mount | Panel |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HB3B035 to view detailed technical specifications.
No datasheet is available for this part.