Siemens HF221J technical specifications.
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HF221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.