Siemens HF222S technical specifications.
| Current Rating | 60A |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HF222S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.