Siemens HF321S technical specifications.
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 3 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HF321S to view detailed technical specifications.
No datasheet is available for this part.