Siemens HF362SW technical specifications.
| Current Rating | 60A |
| Mount | Panel |
| Number of Poles | 3 |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HF362SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.