Siemens HNF362RW technical specifications.
| Current Rating | 60A |
| Mount | Panel |
| Number of Poles | 3 |
| Resistance | 3R |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HNF362RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.