Siemens HNF363 technical specifications.
| Current Rating | 100A |
| Depth | 10.17inch |
| Length | 12.01inch |
| Mount | Panel |
| Number of Poles | 3 |
| Voltage Rating (AC) | 600V |
| Width | 21.95inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HNF363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.