Siemens HNF364J technical specifications.
| Current Rating | 200A |
| Depth | 12.58inch |
| Length | 16.95inch |
| Mount | Panel |
| Number of Poles | 3 |
| Voltage Rating (AC) | 600V |
| Width | 29.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HNF364J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.