2-element transistor output optocoupler offering 2500V isolation. Features a wide operating temperature range from -55°C to 100°C. Packaged in a compact SOIC-8 surface-mount form factor.
Siemens ILD207T technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens ILD207T to view detailed technical specifications.
No datasheet is available for this part.