
Siemens LBR4040 technical specifications.
| Depth | 69mm |
| Length | 61mm |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Series | LBR |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens LBR4040 to view detailed technical specifications.
No datasheet is available for this part.