Siemens LBT3100 technical specifications.
| Package/Case | 100 |
| Depth | 74mm |
| Length | 53mm |
| Mount | Panel |
| Number of Poles | 3 |
| Series | LBT |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens LBT3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.