Siemens LZX:MT328115 technical specifications.
| Application(s) | POWER |
| Depth | 36.5mm |
| Height | 36.5mm |
| Length | 35.5mm |
| Mount | Plug-In |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens LZX:MT328115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.