
Siemens LZX:RT424024 technical specifications.
| Application(s) | POWER |
| Depth | 12.7mm |
| Height | 12.7mm |
| Length | 12.5mm |
| Mount | Plug-In |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens LZX:RT424024 to view detailed technical specifications.
No datasheet is available for this part.
