Sierra Wireless FASTRACK FXT009 KIT technical specifications.
| Package/Case | SMA |
| Depth | 89mm |
| Height | 30mm |
| Interface | USB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 1.5V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sierra Wireless FASTRACK FXT009 KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.