
Sierra Wireless FASTRACKXTENDFXT009 technical specifications.
| Depth | 89mm |
| Height | 30mm |
| Interface | USB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 1.5V |
| Mount | Edge |
| Weight | 100g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sierra Wireless FASTRACKXTENDFXT009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
