
Sierra Wireless FXT009 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sierra Wireless FXT009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.