The MC8792V module has a package case type of module with dimensions of 51mm in length, 30mm in width, and 4.5mm in height. It operates within a temperature range of -25°C to 75°C and is supplied with a voltage between 3V and 3.6V.
Sierra Wireless MC8792V technical specifications.
| Package/Case | Module |
| Height | 4.5mm |
| Length | 51mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Sierra Wireless MC8792V to view detailed technical specifications.
No datasheet is available for this part.