
Sierra Wireless Q2687RD technical specifications.
| Package/Case | Module |
| Height | 4mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sierra Wireless Q2687RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
