Sierra Wireless Q26EXTREME technical specifications.
| Package/Case | Module |
| Height | 6.63mm |
| Length | 40mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sierra Wireless Q26EXTREME to view detailed technical specifications.
No datasheet is available for this part.