Sierra Wireless WISMO218 technical specifications.
| Package/Case | Module |
| Height | 2.8mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sierra Wireless WISMO218 to view detailed technical specifications.
No datasheet is available for this part.