Sifam 19W0-1MA0-100 technical specifications.
| Package/Case | 100 |
| Coil Resistance | 50R |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sifam 19W0-1MA0-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.