Sigma-Aldrich 202398-500G technical specifications.
| Type | Poly Ethylene Glycol |
| Color | Colorless |
| Form | Liquid |
| Package | Bottle |
| Size | 500g |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sigma-Aldrich 202398-500G to view detailed technical specifications.
No datasheet is available for this part.