Sigma-Aldrich 221295-500G technical specifications.
| Type | Potassium Nitrate |
| Color | White |
| Form | Crystal |
| Package | Bottle |
| Size | 500g |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sigma-Aldrich 221295-500G to view detailed technical specifications.
No datasheet is available for this part.