Sigma-Aldrich L3900-2L-A technical specifications.
| Type | Lutidine |
| Color | Colorless to Yellow |
| Form | Liquid |
| Package | Bottle |
| Size | 2L |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sigma-Aldrich L3900-2L-A to view detailed technical specifications.
No datasheet is available for this part.