Sigma Designs 370100620 technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 36mA |
| Data Rate | 40Kbps |
| Frequency | 908.42MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| Sensitivity | -102dBm |
| Series | Z-Wave® |
| RoHS | Compliant |
Download the complete datasheet for Sigma Designs 370100620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.