Signal Construct Gmbh SMEP 06202 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 16.7 |
| Package Diameter (mm) | 7 |
| Maximum Power Dissipation | 100mW |
| Type | Uni-Color |
| Peak Wavelength | 565nm |
| Intensity | 5mcd |
| Maximum Forward Current | 25mA |
| Color | Green |
| Cage Code | C4188 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Signal Construct Gmbh SMEP 06202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.