LED Panel Mount Indicator Uni-Color Yellow 590nm 5mcd 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signal Construct Gmbh SMFP 06102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 16.7 |
| Package Diameter (mm) | 7 |
| Maximum Power Dissipation | 100mW |
| Type | Uni-Color |
| Peak Wavelength | 590nm |
| Intensity | 5mcd |
| Maximum Forward Current | 30mA |
| Color | Yellow |
| Cage Code | C4188 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Signal Construct Gmbh SMFP 06102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.