Signal Construct Gmbh SMSD 220 37 technical specifications.
| Package Diameter (mm) | 29.5 |
| Type | Uni-Color |
| Intensity | 80mcd |
| Maximum Forward Current | 18mA |
| Color | Red |
| Cage Code | C4188 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Signal Construct Gmbh SMSD 220 37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.