Signal-Construct 1233.00.128-504 technical specifications.
| Package/Case | 504 |
| Current | 12mA |
| Ratings | IP40 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct 1233.00.128-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.