Signal-Construct QLBE273430800 technical specifications.
| Diameter | 60.3mm |
| Length | 94.7mm |
| Luminous Flux | 41lm |
| Luminous Intensity | 45cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct QLBE273430800 to view detailed technical specifications.
No datasheet is available for this part.