
Signal-Construct SKCD08114 technical specifications.
| Current Rating | 10mA |
| Length | 35mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKCD08114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
